The PWC0805-470RF is a 0805 case code resistor with a resistance of 470 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is a thick film type with a voltage rating of 150V.
TT PWC0805-470RF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC0805-470RF to view detailed technical specifications.
No datasheet is available for this part.