The PWC1206-330RF resistor from TT is a 200V rated, 330 ohm, 1% tolerance, thick film device packaged in a 1206 case. Operating temperature range is -55°C to 155°C. This resistor is RoHS compliant and not Reach SVHC compliant.
TT PWC1206-330RF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC1206-330RF to view detailed technical specifications.
No datasheet is available for this part.