TT PWC2010-1K0JI technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.8mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Weight | 0.001235oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010-1K0JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.