![RESISTOR, 2010, 1%, 22R; Product Range:PWC Series; Resistance:22ohm; Power Rating:750mW; Resistance Tolerance:± 1%; Voltage Rating:400V; Resistor Case Style:2010 [5025 Metric]; Packaging:Cut Tape; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; MSL:-; SVHC:No SVHC (17-Dec-2014); External Depth:2.5mm; External Length / Height:0.8mm; External Width:5.1mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Mounting:SMD; Series:PWC](https://static.datasheets.com/image/21738195-tt-pwc2010-22rf-image.jpg)
TT PWC2010-22RF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010-22RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.