The PWC2010-4K7JI is a 4.7kR thick film resistor with a voltage rating of 400V and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2010 case with a height of 0.8mm, a length of 5.1mm, and a width of 2.5mm. It is available in quantities of 3000 and is packaged on cut tape. The resistor is RoHS compliant but not Reach SVHC compliant.
TT PWC2010-4K7JI technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.8mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010-4K7JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.