The PWC2010-68RF is a 400V thick film chip resistor with a 1% tolerance and an operating temperature range of -55°C to 155°C. It is packaged in a 2010 case and is available on cut tape. The resistor is RoHS compliant and is not Reach SVHC compliant. It has a resistance of 68 ohms and a width of 5.1mm.
TT PWC2010-68RF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010-68RF to view detailed technical specifications.
No datasheet is available for this part.