TT PWC2512-22KF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2512-22KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.