TT RC6A471K330M7 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 2512 |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.55 |
| Size (mm) | 6.4 X 3.2 X 0.55 |
| Capacitance | 33pF |
| Voltage | 25VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Resistance Value | 470Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Number of Elements | 4R/4C |
| Special Features | EMI/RFI Filtering|Low Inductance|Low Profile |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT RC6A471K330M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.