TT SCW-SC3LF-10R0-FT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.762mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | SC-3 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for TT SCW-SC3LF-10R0-FT to view detailed technical specifications.
No datasheet is available for this part.