TT SMC1-100-100RFI technical specifications.
| Body Diameter | 3.1mm |
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | SMC |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT SMC1-100-100RFI to view detailed technical specifications.
No datasheet is available for this part.