The 2-resistor divider is a SOT23 packaged device with a voltage rating of 100V and a power per element of 250mW. It features a tolerance of 0.1% and is designed for surface mount technology. The operating temperature range is from -55°C to 125°C. This component is available in quantities of 1000 units, packaged on tape and reel.
TT SOT-SOT23LF-03-1003-1001-BA-3720 technical specifications.
| Circuit Type | Divider |
| Height | 0.0305inch |
| Length | 0.1125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 1kR |
| Series | SOT23 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TT SOT-SOT23LF-03-1003-1001-BA-3720 to view detailed technical specifications.
No datasheet is available for this part.