TT SPF10R0JLFTR technical specifications.
| Diameter | 5.72mm |
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Resistance | 10R |
| Series | SPF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SPF10R0JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.