TT SPH10R0JLF technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Diameter | 5.72mm |
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SPH10R0JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.