TT SPH4700J technical specifications.
| Package/Case | Axial |
| Diameter | 5.72mm |
| Height | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| Width | 5.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPH4700J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.