TT SPP1UL15R0JLF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Weldable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | SPP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SPP1UL15R0JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.