TT SQM5-220RJI technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide, Metal Film, Wirewound |
| RoHS Compliant | Yes |
| Series | SQM5 |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT SQM5-220RJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.