TT SQP7S-6R8JB15 technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.75mm |
| Lead Length | 35mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | SQP7 |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TT SQP7S-6R8JB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.