This 12V tactile switch has a current rating of 50mA and is available in a surface mount package. The switch features an illuminated blue actuator and is rated for operation between -20°C and 70°C. It is compliant with RoHS regulations and is available in quantities of up to 3000 units per reel.
TT SWT3-Z1BTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 260gf |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWT3 |
| Termination | J HOOK |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TT SWT3-Z1BTR to view detailed technical specifications.
No datasheet is available for this part.