The SWT3-Z1GTR is a 12V 50mA SPST SMD tactile switch from TT, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a silver contact plating and is available in a package quantity of 3000. The switch is RoHS compliant and suitable for surface mount applications. The SWT3-Z1GTR is packaged in tape and reel for easy handling and assembly.
TT SWT3-Z1GTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 160gf |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWT3 |
| Termination | J HOOK |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TT SWT3-Z1GTR to view detailed technical specifications.
No datasheet is available for this part.