TT SWT5-J1DTR technical specifications.
| Actuator Color | Gold |
| Package/Case | SMD/SMT |
| Color | Gold |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 5.1mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 5.1mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWT5 |
| Switch Function | Off-Mom |
| Termination | J HOOK |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TT SWT5-J1DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.