TT SWT6-E2MAP technical specifications.
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | SWT6 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TT SWT6-E2MAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.