This 12V SPST tactile switch has a current rating of 50mA and an operating temperature range of -20°C to 70°C. It is available in a through-hole package and is RoHS compliant. The switch has a throw configuration of SPST and is terminated with solder.
TT SWT6-E2R technical specifications.
| Color | Red |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWT6 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TT SWT6-E2R to view detailed technical specifications.
No datasheet is available for this part.