TT SWT7-Z1YTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 100gf |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWT7 |
| Termination | J HOOK |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TT SWT7-Z1YTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.