The T43D-1M0FI is a 1M Ohm thick film resistor with 1% tolerance, rated for a maximum voltage of 14000V. It has a through hole mounting style and axial termination. The resistor measures 25.4mm in length and 8.4mm in diameter, weighing 3.1 grams. It is designed to operate within a temperature range of -55 to 150 degrees Celsius. The resistor is not a fail-safe fusible type.
TT T43D-1M0FI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 8.4 |
| Product Weight (g) | 3.1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 31.8 |
| Resistance Value | 1MOhm |
| Tolerance | 1% |
| Max Voltage Rating | 14000V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT T43D-1M0FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.