TT T48DH-150MFI technical specifications.
| Body Diameter | 8.4mm |
| Body Length | 150mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 150MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | T48 |
| Voltage Rating | 50kV |
| RoHS | Compliant |
Download the complete datasheet for TT T48DH-150MFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.