This 200V 1% metal strip chip resistor is available in a 1206/3216 case code and packaged on cut tape. It is RoHS compliant and not Reach SVHC compliant. The resistor has a resistance of 1mR with a tolerance of 1%. It is suitable for use in a variety of applications due to its high voltage rating.
TT ULR1S-R001FT2 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT ULR1S-R001FT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.