This 1m 1% surface mount metal strip resistor features a rectangular package shape with a maximum operating temperature of 170 degrees Celsius. It has a resistance value of 1m ohms and a tolerance of 1%. The resistor is designed for surface mount applications and has a product length of 6.35mm and a product height of 0.6mm. It is a fixed resistor with a technology of metal strip and a current sensing capability.
TT ULR3-R001FT2 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.06 |
| Number of Terminals | 2 |
| Resistance Value | 1mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT ULR3-R001FT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.