TT ULW3-22RJA1 technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 24.6mm |
| Length | 0.571inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | ULW |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT ULW3-22RJA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.