TT VRW25-2M7JI technical specifications.
| Body Diameter | 2.5mm |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Lead Length | 21mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 2.7MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | VRW25 |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TT VRW25-2M7JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.