The 26.1kR 75V 0.1% SMD/SMT Chip Resistor 0603 has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a 0603 package with a height of 0.02inch, length of 0.063inch, and width of 0.031inch. The resistor is terminated in SMD/SMT and has a package quantity of 1500 units per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 26.1kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Not Compliant |