TT W0603R033740B-R1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Resistance | 374R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0603R033740B-R1 to view detailed technical specifications.
No datasheet is available for this part.