The 4.99kR 75V 0.1% SMD/SMT Chip Resistor from TT is a fixed resistor with a resistance of 4.99k ohms and a voltage rating of 75 volts. It has a tolerance of 0.1% and is designed for surface mount technology. The resistor is packaged in a 0603 case, measuring 0.02 inches in height, 0.063 inches in length, and 0.031 inches in width. It operates over a temperature range of -55°C to 150°C and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.99kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Not Compliant |