The 5.23kR 75V 0.1% Chip Resistor is a fixed resistor with a resistance of 5.23kR and a voltage rating of 75V. It is available in a 0603 package, suitable for surface mount technology (SMT) applications. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is supplied in tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 5.23kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Not Compliant |