The 8.25kR 75V 0.1% SMD/SMT Chip Resistor is a fixed resistor with a resistance of 8.25kR and a voltage rating of 75V. It has a tolerance of 0.1% and is designed for surface mount technology. The resistor is available in a 0603 package, with dimensions of 0.02inch in height, 0.063inch in length, and 0.031inch in width. It operates over a temperature range of -55°C to 150°C and is supplied on tape and reel in quantities of 1500. The resistor is manufactured by TT and is categorized as a chip resistor.
TT W0603R038251B-R1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 8.25kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0603R038251B-R1 to view detailed technical specifications.
No datasheet is available for this part.