The 12kR 100V 0.1% Chip Resistor is a fixed resistor with a voltage rating of 100V and a tolerance of 0.1%. It has a resistance value of 12kR and is available in a 0805 package with SMD/SMT termination. The resistor has an operating temperature range of -55°C to 150°C and is packaged in tape and reel quantities of 1500.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |