The 22kR 100V SMD/SMT Fixed Chip Resistor is a 22 kilohm fixed resistor with a voltage rating of 100V. It is available in a 0805 package, with a height of 0.02inch, length of 0.081inch, and width of 0.05inch. The resistor has a tolerance of 0.1% and is suitable for operation between -55°C and 150°C.
TT W0805R122202B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT W0805R122202B-R1 to view detailed technical specifications.
No datasheet is available for this part.