This 2kR axial wire wound resistor features a cylindrical construction with a conformal package, measuring 5.6mm in diameter and 12.7mm in length. It operates within a temperature range of -55°C to 200°C and is RoHS compliant. The resistor has a tolerance of 5% and is terminated in an axial configuration.
TT W21-2K0JI technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 5.6mm |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | W21 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT W21-2K0JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.