TT W22 4R7 JI technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Lead Length | 23.1mm |
| Length | 0.866inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | W20 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT W22 4R7 JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.