TT W22-R68JI technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Lead Diameter | 0.8mm |
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | W20 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT W22-R68JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.