TT W2210R0JRLF technical specifications.
| Diameter | 8mm |
| Lead Diameter | 0.8mm |
| Length | 22.2mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | W20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TT W2210R0JRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.