This 200V 5% wirewound axial resistor has a diameter of 8mm and a length of 22.2mm. It features a lead diameter of 0.8mm and a resistance of 150R. The resistor operates within a temperature range of -55°C to 350°C and is available in quantities of 700 per reel. It is suitable for use in high-temperature applications.
TT W221500JRLF technical specifications.
| Diameter | 8mm |
| Lead Diameter | 0.8mm |
| Length | 22.2mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Series | W20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TT W221500JRLF to view detailed technical specifications.
No datasheet is available for this part.