This wirewound resistor has a resistance of 10 ohms with a tolerance of 5%. It is rated for a maximum power dissipation of 10.5 watts and a maximum operating temperature of 200°C. The resistor is packaged in bulk with 50 units per package and is RoHS compliant. It is not Reach SVHC compliant.
TT W23 10R JI technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.5W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W20 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for TT W23 10R JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.