This 1R0 ohm wirewound axial resistor has a 5% tolerance and is rated for 500V. It operates over a temperature range of -55°C to 200°C. The resistor is packaged in a conformal coating and has a diameter of 8mm and a length of 38mm. It is available in a RoHS compliant version.
TT W23 1R0 JI technical specifications.
| Package/Case | Conformal |
| Diameter | 8mm |
| Lead Length | 30mm |
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT W23 1R0 JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.