This wirewound resistor has a resistance of 2.2kR with a tolerance of 5%. It operates within a temperature range of -55°C to 200°C and is rated for 500V. The resistor is packaged in an axial configuration with a conformal coating and is RoHS compliant.
TT W23 2K2 JI technical specifications.
| Package/Case | Conformal |
| Diameter | 8mm |
| Lead Length | 30mm |
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W23 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT W23 2K2 JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.