This wirewound resistor features a resistance of 33kR with a tolerance of 5% and a voltage rating of 500V. It has a conformal package and an axial termination. Operating temperature range is between -55°C and 200°C. The resistor is RoHS compliant and not Reach SVHC compliant.
TT W23 33K JI technical specifications.
| Package/Case | Conformal |
| Diameter | 8mm |
| Lead Length | 30mm |
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W23 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT W23 33K JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.