WELWYN W23-47RJI Through Hole Resistor, 47 ohm, 500 V, Axial Leaded, 9 W, 5%, W23 Series
TT W23 47R JI technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 8mm |
| Lead Length | 30mm |
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W23 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT W23 47R JI to view detailed technical specifications.
No datasheet is available for this part.