This through-hole axial wirewound resistor has a resistance value of 9.1K with a tolerance of 5% and a maximum voltage rating of 500V. It measures 38mm in length and 8mm in diameter, weighing 3.5g. The resistor is suitable for operation between -55°C and 200°C. It is available in a vitreous enamel case style and is not a fail-safe fusible resistor.
TT W23-9K1JI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 38 |
| Product Diameter (mm) | 8 |
| Product Weight (g) | 3.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Resistance Value | 9.1KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Vitreous Enamel |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT W23-9K1JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.