TT WA84-220RJI technical specifications.
| Body Diameter | 5.2mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 24.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WA84 |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT WA84-220RJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.