TT WA85Z-10RJI technical specifications.
| Package/Case | Cement |
| Construction | Cylindrical |
| Depth | 7mm |
| Length | 18.7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT WA85Z-10RJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.