This 2-terminal fixed resistor features a resistance of 665kΩ with a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0.508x0.508mm size.
TT WBC-R0202AS-03-6653-B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.508 |
| Tolerance | 0.1 |
| Package Width | 0.508 |
| Manufacturer Series | WBC(DISCRETE) |
| Series | WBC(DISCRETE) |
| Resistance | 665000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT WBC-R0202AS-03-6653-B to view detailed technical specifications.
No datasheet is available for this part.